LAD4VG | Schneider Electric

Function module, varistor, 50-127 VAC for D09/D38, LAD4VG

Order No.: 03P0873
EAN: 4099889367003
MPN:
LAD4VG
Series: TeSys D
LAD4VG Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3871 €

Suppressor module, LAD4VG, Schneider Electric

TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 50-127V AC control circuit voltage, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Funktionsmodul
Version Varistor, 50-127 VAC
Suitable for D09/D38
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes