LAD6K10B | Schneider Electric
Latching block, 24 V AC/DC for TeSys D, LAD6K10B
Unit Price (€ / pc.)
54.4068 € *
Available in 3 Days: 44 pcs. - if ordered today
Latching block, LAD6K10B, Schneider Electric
TeSys D mechanical latch block, for LC1D09-D80A, LC1DT20-DT80A contactors and CAD control relays (except devices with low consumption coils). Electrical latching and unlatching is performed applying a 24V control voltage pulse (
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | latching block | |
| Version | 24 V AC/DC | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |