LAD6K10E | Schneider Electric

Latching block, 42-48 V AC/DC for TeSys D, LAD6K10E

Order No.: 03P0881
EAN: 3389110842371
MPN:
LAD6K10E
Series: TeSys D
LAD6K10E Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
54.4068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.4068 €

Clinker block, LAD6K10E, Schneider Electric

TeSys D mechanical latch block, for LC1D09-D80A, LC1DT20-DT80A contactors and CAD control relays (except devices with low consumption coils). Electrical latching and unlatching is performed applying a 42-48V control voltage pulse ( 100ms in AC, 250ms in DC). Unlatching can be manually operated. Clip-on mounting on front of contactor, connection by screw terminals. For applications with high operating rates until 1200 cycles/hour. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type latching block
Version 42-48 V AC/DC
Suitable for TeSys D
Logistics
Property Value
Customs tariff number 85364190
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes