LAD6K10M | Schneider Electric

Latching block, 220-240 V AC/DC for TeSys D, LAD6K10M

Order No.: 03P0886
EAN: 4099889367089
MPN:
LAD6K10M
Series: TeSys D
LAD6K10M Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
54.4068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4068 €

Latching block, LAD6K10M, Schneider Electric

TeSys D mechanical latch block, for LC1D09-D80A, LC1DT20-DT80A contactors and CAD control relays (except devices with low consumption coils). Electrical latching and unlatching is performed applying a 220-240V control voltage pulse ( 100ms in AC, 250ms in DC). Unlatching can be manually operated. Clip-on mounting on front of contactor, connection by screw terminals. For applications with high operating rates until 1200 cycles/hour. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Verklinkungsblock
Version 220-240 V AC/DC
Suitable for TeSys D
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes