LAD703M | Schneider Electric
Remote trigger, electrical, 220-230 V AC/DC for LR3D313/LR3D365, LAD703M
Unit Price (€ / pc.)
69.9482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Product type | Fernauslöser | |
Version | elektrisch, 220-230 V AC/DC | |
Suitable for | LR3D313/LR3D365 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |