LAD93217 | Schneider Electric
Mounting kit for TeSys D, LAD93217
Order No.: 03P0915
EAN: 3389110862850
MPN:
LAD93217
Unit Price (€ / pc.)
128.1154 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, LAD93217, Schneider Electric
TeSys D mounting kit, for star-delta starter assembly with 3-pole contactors LC1D09-D38 (star contactor physically smaller in depth). For motor applications up to 25kW@400V in delta connection. It contains power circuit connections, screws and clamps for fixing 3 contactors to a plate, a time delay contact block LADS2 (1-30s). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | TeSys D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |