LAD9V10 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for TeSys D, LAD9V10
Unit Price (€ / pc.)
16.6362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main power connector, LAD9V10, Schneider Electric
TeSys D power connection module for 3-pole contactors LC1D093-D323 (with spring terminals). For assembling contactors in reversing motor starters and when using LAD331 and LAD341 power connection modules. It provides the parallel connection of 2 contactors on line side. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Hauptstromverbinder | |
Version | Standardschütze 0,06 -75 kW | |
Suitable for | TeSys D |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |