LAD9V13 | Schneider Electric
Main power connector, standard contactor 0.06 -75 kW for TeSys D, LAD9V13
Order No.: 03P0954
EAN: 4099889367508
MPN:
LAD9V13
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main power connector, LAD9V13, Schneider Electric
TeSys D power connection module for 3-pole contactors LC1D093-D323 (with spring terminals). For assembling contactors in reversing motor starters. It provides the reverser connection of 2 contactors on motor side. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Hauptstromverbinder | |
Version | Standardschütze 0,06 -75 kW | |
Suitable for | TeSys D |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |