LADT0 | Schneider Electric

Time block, delayed on, 1 Form A (N/O) +1 Form B (N/C), 0.1-3 s for TeSys D, LADT0

Order No.: 03P1031
EAN: 4099889367690
MPN:
LADT0
Series: TeSys D
LADT0 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
73.7919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.7919 €

Time block, LADT0, Schneider Electric

TeSys D time delay auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO+1NC contacts rated up to 10A 690V AC, On-delay setting range 0.3-3s, connection by screw clamp terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

Technical specifications
Accessory Type Zeitblock
Version anzugsverzögert, 1S+1Ö, 0,1-3 s
Suitable for TeSys D
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes