LADT03 | Schneider Electric
Time block, delayed on, 1 Form A (N/O) +1 Form B (N/C), 1-30 s for TeSys D, LADT03
Unit Price (€ / pc.)
77.4214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Time block, LADT03, Schneider Electric
TeSys D time delay auxiliary contact block, for contactors LC1D and control relays CAD. It provides 1NO+1NC contacts rated up to 10A 690V AC, On-delay setting range 0.3-3s, connection by spring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
Accessory Type | Zeitblock | |
Version | anzugsverzögert, 1S+1Ö, 1-30 s | |
Suitable for | TeSys D |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |