LU2MB0B | Schneider Electric
Reversible block, 32A, 24 VAC for TeSYS U, LU2MB0B
Unit Price (€ / pc.)
145.7036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Accessory Type | Wendeblock | |
Version | 32A, 24 VAC | |
Suitable for | TeSys U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |