LU6MB0BL | Schneider Electric

Reversible block, 32A, 24 VDC for TeSYS U, LU6MB0BL

Order No.: 03P4456
EAN: 4099889367812
MPN:
LU6MB0BL
Series: TeSys U
LU6MB0BL Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
148.2026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.2026 €
Technical specifications
Accessory Type Wendeblock
Version 32A, 24 VDC
Suitable for TeSys U
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes