LX1D6F7 | Schneider Electric
Contactor coil, 110 V, 50/60 Hz for LC1D80, LX1D6F7
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contactor coil, LX1D6F7, Schneider Electric
TeSys D replacement AC coil 110V 50/60Hz for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D40 to D95. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Schützspule | |
Version | 110 V, 50/60 Hz | |
Suitable for | LC1D80 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |