LX1D6P7 | Schneider Electric

Contactor coil, 230 V, 50/60 Hz for LC1D80, LX1D6P7

Order No.: 03P7314
EAN: 4099889367942
MPN:
LX1D6P7
Series: TeSys D
LX1D6P7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Contactor coil, LX1D6P7, Schneider Electric

TeSys D replacement AC coil 230V 50/60Hz for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D40 to D95. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 230 V, 50/60 Hz
Suitable for LC1D80
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes