LX1D6T6 | Schneider Electric

Contactor coil, 480 V, 60 Hz for D40/D95, LX1D6T6

Order No.: 03P7320
EAN: 4099889367973
MPN:
LX1D6T6
Series: TeSys D
LX1D6T6 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
65.1049 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.1049 €
Technical specifications
Accessory Type Schützspule
Version 480 V, 60 Hz
Suitable for D40/D95
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes