LX1D8F7 | Schneider Electric

Contactor coil, 110 V, 50/60 Hz for LC1D115, LX1D8F7

Order No.: 03P7332
EAN: 4099889368031
MPN:
LX1D8F7
Series: TeSys D
Schneider Electric
LX1D8F7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
129.0674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.0674 €

Contactor coil, LX1D8F7, Schneider Electric

TeSys D replacement AC coil 110V 50/60Hz for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D115, D150. It operates in the voltage limits 0.8-1.15 Uc and environments until 55°C Coil with integral suppression device fitted as standard. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110 V, 50/60 Hz
Suitable for LC1D115
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes