LX1D8P7 | Schneider Electric

Contactor coil, 230 V, 50/60 Hz for LC1D115, LX1D8P7

Order No.: 03P7342
EAN: 4099889368093
MPN:
LX1D8P7
Series: TeSys D
LX1D8P7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
129.0674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.0674 €

Contactor coil, LX1D8P7, Schneider Electric

TeSys D replacement AC coil 230V 50/60Hz for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D115, D150. It operates in the voltage limits 0.8-1.15 Uc and environments until 55°C Coil with integral suppression device fitted as standard. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 230 V, 50/60 Hz
Suitable for LC1D115
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes