LX1FF024 | Schneider Electric
Contactor coil, 24 V, 50Hz for F115/F150, LX1FF024
Unit Price (€ / pc.)
101.3047 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX1FF024, Schneider Electric
TeSys F AC coil 24V 50Hz (voltage code B5), for TeSys F 3-pole and 4-pole contactors LC1 F115, F150. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 24 V, 50Hz | |
Suitable for | F115/F150 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |