LX1FH0482 | Schneider Electric

Contactor coil, 48 VAC, 40-400 Hz for LC1F265, LX1FH0482

Order No.: 03P7393
EAN: 4099889368284
MPN:
LX1FH0482
Series: TeSys F
Schneider Electric
LX1FH0482 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
131.6616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
131.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.6616 €

F AC coil, LX1FH0482, Schneider Electric

TeSys F AC coil 48V 40-400Hz (voltage code E7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F265, F330. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 48 VAC, 40-400 Hz
Suitable for LC1F265
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes