LX1FH3802 | Schneider Electric
Contactor coil, 380-415 V 40-400 Hz for F265/F330, LX1FH3802
Unit Price (€ / pc.)
131.6616 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX1FH3802, Schneider Electric
TeSys F AC coil 380/400/415V 40-400Hz (voltage code Q7/V7/N7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F265, F330. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 380-415 V 40-400 Hz | |
Suitable for | F265/F330 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |