LX1FJ048 | Schneider Electric
Contactor coil, 48 VAC, 40-400 Hz for LC1F400, LX1FJ048
Unit Price (€ / pc.)
316.1354 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX1FJ048, Schneider Electric
TeSys F AC coil 48V 40-400Hz (voltage code E7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F400. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 48 VAC, 40-400 Hz | |
Suitable for | LC1F400 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |