LX1FJ415 | Schneider Electric
Contactor coil, 415-440 V, 40-400 Hz for F400, LX1FJ415
Unit Price (€ / pc.)
310.6257 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX1FJ415, Schneider Electric
TeSys F AC coil 415/440V 40-400Hz (voltage code N7/R7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F400. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 415-440 V, 40-400 Hz | |
Suitable for | F400 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |