LX1FJ500 | Schneider Electric

Contactor coil, 500 V, 40-400 Hz for F400, LX1FJ500

Order No.: 03P7413
EAN: 4099889368444
MPN:
LX1FJ500
Series: TeSys F
Schneider Electric
LX1FJ500 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
314.5646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
314.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.5646 €

F AC coil, LX1FJ500, Schneider Electric

TeSys F AC coil 480/500V 40-400Hz (voltage code S7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F400. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 500 V, 40-400 Hz
Suitable for F400
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes