LX1FL415 | Schneider Electric

Contactor coil, 415-440 V, 40-400 Hz for F630/F1250, LX1FL415

Order No.: 03P7433
EAN: 4099889368550
MPN:
LX1FL415
Series: TeSys F
Schneider Electric
LX1FL415 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
372.8984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
372.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.8984 €

F AC coil, LX1FL415, Schneider Electric

TeSys F AC coil 415/440V 40-400Hz (voltage code N7/R7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F630, LC1F1250. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 1200 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 415-440 V, 40-400 Hz
Suitable for F630/F1250
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes