LX1FX110 | Schneider Electric

Contactor coil, 110-120 V, 40-400 Hz for F780, LX1FX110

Order No.: 03P7435
EAN: 4099889368567
MPN:
LX1FX110
Series: TeSys F
Schneider Electric
LX1FX110 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
713.4764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
713.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
713.4764 €

F AC coil, LX1FX110, Schneider Electric

TeSys F AC coil 110/115V 40-400Hz (voltage code F7/FE7), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F780. Set of 2 identical coils, to be connected in series. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 110-120 V, 40-400 Hz
Suitable for F780
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes