LX4D8BD | Schneider Electric

Contactor coil, 24 VDC for D115, LX4D8BD

Order No.: 03P7461
EAN: 4099889368611
MPN:
LX4D8BD
Series: TeSys D
LX4D8BD Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
157.7464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
157.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.7464 €

Contactor coil, LX4D8BD, Schneider Electric

TeSys D replacement DCcoil 24V, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D115, D150. It operates in the voltage limits 0.75-1.2 Uc. Coil with integral suppression device fitted as standard. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 24 VDC
Suitable for D115
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes