LX4F8FW | Schneider Electric
Contactor coil, 110-127 V, 40-400 Hz for F800, LX4F8FW
Contactor coil, LX4F8FW, Schneider Electric
TeSys F DC coil 110/120V (voltage code FW), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F800. It can be supplied in 110-120V AC 40-400Hz using a rectifier DR5TE4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).
Version | 110-127 V, 40-400 Hz | |
Suitable for | F800 | |
Accessory Type | Contactor coil |
Country of origin | CZ |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |