LX4FF024 | Schneider Electric
Contactor coil, 24 VDC for LC1F115, LX4FF024
Unit Price (€ / pc.)
149.3926 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor coil, LX4FF024, Schneider Electric
TeSys F DC coil 24V (voltage code BD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F115, F150. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 24 VDC | |
Suitable for | LC1F115 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |