LX4FF110 | Schneider Electric
Contactor coil, 110 VDC for F115/F150, LX4FF110
Unit Price (€ / pc.)
149.3926 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor coil, LX4FF110, Schneider Electric
TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F115, F150. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 110 VDC | |
Suitable for | F115/F150 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |