LX4FJ220 | Schneider Electric
Contactor coil, 220 VDC for F400, LX4FJ220
Unit Price (€ / pc.)
323.2397 € *
Available: 0 pcs.
Leadtime: On Request **
Contactor coil, LX4FJ220, Schneider Electric
TeSys F DC coil 220/230V (voltage code MD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F400. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 220 VDC | |
Suitable for | F400 | |
Accessory Type | Contactor coil |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |