LX4FL125 | Schneider Electric

Contactor coil, 125 VDC for F630/F1250, LX4FL125

Order No.: 03P7518
EAN: 4099889368895
MPN:
LX4FL125
Series: TeSys F
Schneider Electric
LX4FL125 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
383.1562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
383.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
383.1562 €

Contactor coil, LX4FL125, Schneider Electric

TeSys F DC coil 125V (voltage code GD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F630 (incompatible with LC1F1250). It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 1200 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Version 125 VDC
Suitable for F630/F1250
Accessory Type Contactor coil
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes