LX4FX110 | Schneider Electric

Contactor coil, 110 VDC for F780, LX4FX110

Order No.: 03P7522
EAN: 4099889368918
MPN:
LX4FX110
Series: TeSys F
LX4FX110 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
730.0412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
730.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
730.0412 €

Contactor coil, LX4FX110, Schneider Electric

TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1F780. Set of 2 identical coils, to be connected in series. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 110 VDC
Suitable for F780
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes