LX9FG048 | Schneider Electric
Contactor coil, 48 V, 40-400 Hz for F185/F225, LX9FG048
Unit Price (€ / pc.)
226.2666 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX9FG048, Schneider Electric
TeSys F AC coil 48V 40-400Hz (voltage code E7), low sealed consumption, high tolerance to voltage drops, for TeSys F 3-pole and 4-pole contactors LC1 F185, FG185, F225. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Schützspule | |
Version | 48 V, 40-400 Hz | |
Suitable for | F185/F225 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |