LX9FG500 | Schneider Electric

Contactor coil, 500 V, 40-400 Hz for F185/F225, LX9FG500

Order No.: 03P7540
EAN: 4099889369052
MPN:
LX9FG500
Series: TeSys F
LX9FG500 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
226.2666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.2666 €

F AC coil, LX9FG500, Schneider Electric

TeSys F AC coil 460/480/500V 40-400Hz (voltage code T7/S7), low sealed consumption, high tolerance to voltage drops, for TeSys F 3-pole and 4-pole contactors LC1 F185, FG185, F225. It operates in voltage limits 0.85-1.1 Uc and environments until 55°C. It provides high operating rates to the contactor, until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 500 V, 40-400 Hz
Suitable for F185/F225
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No