LX9FJ925 | Schneider Electric

Contactor coil, 110 V, 40-400 Hz for F400, LX9FJ925

Order No.: 03P7548
EAN: 4099889369090
MPN:
LX9FJ925
Series: TeSys F
LX9FJ925 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
471.4542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
471.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
471.4542 €

F AC coil, LX9FJ925, Schneider Electric

TeSys F AC coil 110V 40-400Hz (voltage code F7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F400, FG400. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles/hour. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 110 V, 40-400 Hz
Suitable for F400
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes