LX9FL931 | Schneider Electric
Contactor coil, 220-240 V, 40-400 Hz for LC1F630, LX9FL931
Unit Price (€ / pc.)
505.3454 € *
Available: 0 pcs.
Leadtime: On Request **
F AC coil, LX9FL931, Schneider Electric
TeSys F AC coil 220/230/240V 40-400Hz (voltage code M7/P7/U7), low inrush consumption, short operating times, for TeSys F 3-pole and 4-pole contactors LC1 F630, FG630. To be associated with a rectifier DR5TF4U (to be ordered separately). It operates in the voltage limits 0.85-1.1 Uc and environments until 70°C. It provides to the contactor high operating rates until 3600 cycles/hour. Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Schützspule | |
Version | 220-240 V, 40-400 Hz | |
Suitable for | LC1F630 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |