LXD1D7 | Schneider Electric
Contactor coil, 42 V, 50/60 Hz for LC1D09/D38, LXD1D7
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor coil, LXD1D7, Schneider Electric
TeSys D replacement coil 42V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1D09 to D38 and LC1DT20, DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Schützspule | |
Version | 42 V, 50/60 Hz | |
Suitable for | LC1D09/D38 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |