LXD1E7 | Schneider Electric

Contactor coil, 48 V, 50/60Hz, LXD1E7

Order No.: 03P7565
EAN: 4099889369205
MPN:
LXD1E7
Series: TeSys D
LXD1E7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2712 €

Contactor coil, LXD1E7, Schneider Electric

TeSys D replacement coil 48V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1D09 to D38 and LC1DT20, DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Schützspule
Version 48 V, 50/60Hz
Suitable for LC1DT20/DT40/LC1D09/D38
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes