LXD1Q7 | Schneider Electric

Contactor coil, 380 V, 50/60 Hz for D09/D38, LXD1Q7

Order No.: 03P7577
EAN: 4099889369298
MPN:
LXD1Q7
Series: TeSys D
LXD1Q7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2712 €

Contactor coil, LXD1Q7, Schneider Electric

TeSys D replacement coil 380V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D09 to D38 and LC1 DT20 to DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 380 V, 50/60 Hz
Suitable for D09/D38
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes