LXD1V7 | Schneider Electric

Contactor coil, 400 V, 50/60 Hz, LXD1V7

Order No.: 03P7583
EAN: 4099889369359
MPN:
LXD1V7
Series: TeSys D
LXD1V7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
36.2712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2712 €

Contactor coil, LXD1V7, Schneider Electric

TeSys D replacement coil 400V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D09 to D38 and LC1 DT20 to DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Schützspule
Version 400 V, 50/60 Hz
Suitable for LC1DT20/DT40/LC1D09/D38
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes