LXD3P7 | Schneider Electric
Contactor coil, 230 V, 50/60 Hz for D40/D65, LXD3P7
Unit Price (€ / pc.)
64.2005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor coil, LXD3P7, Schneider Electric
TeSys D replacement coil 230V AC 50/60Hz, for TeSys D contactors. To be used with 3 and 4-pole contactors LC1 D40A to D65A and LC1 DT60A, DT80A. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Schützspule | |
Version | 230 V, 50/60 Hz | |
Suitable for | D40/D65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |