RGZE1S35M | Schneider Electric

Relay socket for RXG1, RGZE1S35M

Order No.: 06N4672
EAN: 3606480689437
MPN:
RGZE1S35M
3606480689437
Series: Zelio Relay
RGZE1S35M Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3796 €

Socket for RXG1, separate contact arrangement, 10 A, 250 V, Screw terminal, bracket

Socket in 15.8 mm width for top hat rail mounting or screw mounting on mounting plate for the interface relays RXG with one changeover contact. The screw terminals are in a separate arrangement between control and load terminals.

The technical features of RGZE1S35M from Schneider Electric at a glance

  • Width 16 mm
  • Height 78 mm
  • Functional addition possible false
  • Number of pins 5
  • Design of the electrical connection Screw connection
  • With removable clamps false
  • Mounting type DIN rail 35 mm
  • Depth 73 mm
Technical specifications
Suitable for RXG1
Accessory Type Relaissockel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes