RSLZRA1 | Schneider Electric

Relay socket for interface relay, RSLZRA1

Order No.: 04P5967
EAN: 4099889369786
MPN:
RSLZRA1
Series: Zelio Relay
RSLZRA1 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
5 pcs.
9.1511 €
10 pcs.
8.7584 €
15 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, RSLZRA1, Schneider Electric

This Zelio RSLZ plug-in relay socket has a coil control voltage of 12 - 24V AC/DC. It has large choice of number of contacts for high rated current use. It also offers LED indicator and protection circuit. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. One of the slimiest socket on the market, with 6.2mm width: it can be installed nearly anywhere. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Suitable for Interfacerelais
Accessory Type Relaissockel
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes