RSLZRA3 | Schneider Electric
Relay socket for interface relay, RSLZRA3
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.4367 €
10 pcs.
9.0321 €
15 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, RSLZRA3, Schneider Electric
This Zelio RSL plug-in socket with LED indicator has a rated voltage of 110V AC/DC. It has a large choice of number of contacts for high rated current use with space-saving design which allows for a flexible and easy installation on DIN rail. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. It is compatible with plug in control relay. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Technical specifications
Suitable for | Interfacerelais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |