RUW101MW | Schneider Electric

Timer module, 24-240 V AC/DC, 8 time functions, 0.1 s-10 T for miniature relay socket, RUW101MW

Order No.: 04P6081
EAN: 4099889369908
MPN:
RUW101MW
Series: Zelio Relay
RUW101MW Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
59.6785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6785 €
Technical specifications
Product type Timermodul
Version 24-240 V AC/DC, 8 Zeitfunktionen, 0,1 s-10 T
Suitable for Miniaturrelais-Sockel
Logistics
Country of origin AT
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes