RUW241P7 | Schneider Electric
Function module, RC element, 110-240 VAC for miniature relay socket, RUW241P7
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.3201 €
20 pcs.
3.1297 €
30 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection module, RUW241P7, Schneider Electric
This Zelio RUM RC circuit has a control coil voltage of 110V to 240V AC. It is compatible with RPZ sockets with 3, 4 changeover contacts and RUZ sockets with 2, 3 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RUZ ranges.
Technical specifications
Product type | Funktionsmodul | |
Version | RC-Glied, 110-240 VAC | |
Suitable for | Miniaturrelais-Sockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |