RUW242B7 | Schneider Electric
Function module, varistor, 24 V AC/DC for miniature relay socket, RUW242B7
Protection module, RUW242B7, Schneider Electric
This Zelio RUM varistor has a control coil voltage of 24V AC/DC. It has a light weight and it is compatible with socket RPZ with 3 and 4 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RUZ ranges.
Ausführung | Varistor, 24 V AC/DC | |
Geeignet für | Miniaturrelais-Sockel | |
Zubehörart | Funktionsmodul |
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |