RUZC3M | Schneider Electric

Relay socket for universal relay RUMC3, RUZC3M

Order No.: 04P6088
EAN: 4099889369977
MPN:
RUZC3M
Series: Zelio Relay
RUZC3M Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
5 pcs.
6.1404 €
10 pcs.
5.8786 €
15 pcs.
5.5454 €
20 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, RUZC3M, Schneider Electric

This Zelio RUZ plug-in relay socket has a coil control voltage of 250V AC and has mixed contacts with a rating of 10A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. It is compatible with plug in control relay. Easy installation and connect to the relay from its socket. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Suitable for Universalrelais RUMC3
Product type Relaissockel
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes