RUZSC3M | Schneider Electric
Relay socket for universal relay RUMC3, RUZSC3M
Socket, RUZSC3M, Schneider Electric
This Zelio RUM plug-in socket has a rated voltage of 250V AC with an output rating of 12A. This plug-in relay socket is compatible with interface plug-in relay RUM range. It has a large choice of number of contacts for high rated current use with space-saving design which allows for a flexible and easy installation on DIN rail. It helps to reduce the size of enclosures and increase machine reliability: you can mount nearly everywhere. It is compatible with plug in control relay. It enables easy installation and connect to relay from its socket. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | universal relay RUMC3 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |