RXM021BN | Schneider Electric

Function module, varistor, 24-60 V AC/DC for miniature relay socket, RXM021BN

Order No.: 04P6176
EAN: 4099889370034
MPN:
RXM021BN
Series: Zelio Relay RXM
RXM021BN Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
4.0222 €
10 pcs.
3.8437 €
20 pcs.
3.6295 €
30 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection module, RXM021BN, Schneider Electric

This Zelio RXG varistor has a rated voltage of 24V to 60V AC/DC. It has a light weight and it is compatible with socket RPZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RXZ ranges.

Technical specifications
Accessory Type Funktionsmodul
Version Varistor, 24-60 V AC/DC
Suitable for Miniaturrelais-Sockel
Logistics
Country of origin CN
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes